Reference Only
640384-7
Headers & Wire Housings FLAT HEADER STRT 7P Round post tin
Datasheet
640384-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug | |
| Number of Positions | 7 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.205 | $205.00 | |
| $0.197 | $4,925.00 | |
| $0.195 | $9,750.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings 07P SL156 HSG W/LCK

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 7P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings 7P HOUSING W/RAMP

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 7P L.R. yellow 20 AWG

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 7P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 7P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings FEED THRU WO TAB 7P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 7P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings 07P SL156 HSG W/O LC

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 7P Red 22 AWG
Sign in to add projects and notes