Reference Only

640383-6

Headers & Wire Housings FLAT HEADER STRT 6P Square post tin

Manufacturer:

Mfr Part:
640383-6

TTI Part:
640383-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePlug Housing
Number of Positions6 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.18 mm (0.125 in)
SeriesMTA-156
TradenameMTA
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

510In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.462$9.24
$0.385$38.50
$0.296$296.00
$0.27$540.00
$0.265$795.00
$0.261$1,305.00
$0.23$2,300.00
$0.227$6,356.00
Need more?

Associated Parts

3-640426-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED W/O TABS 6P L.R. orange 18 AWG
640250-6 TE Connectivity

TE Connectivity

Headers & Wire Housings 6P HSG W/LCK RMP SL156
770849-6 TE Connectivity

TE Connectivity

Headers & Wire Housings 06P SL156 HSG W/LCK
3-640428-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED W/O TABS 6P L.R. red 22 AWG
3-640427-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED W/O TABS 6P L.R. yellow 20 AWG
3-643817-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED WITH TABS 6P L.R. orange 18 AWG
3-643819-6 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED WITH TABS 6P L.R. red 22 AWG
3-640599-6 TE Connectivity

TE Connectivity

Headers & Wire Housings FEED THRU WO TAB 6P L.R. orange 18 AWG
640251-6 TE Connectivity

TE Connectivity

Headers & Wire Housings SL-156 HOUSING 6P
647402-6 TE Connectivity

TE Connectivity

Headers & Wire Housings 6P HSG W/RMP&TABS OVSZ SL156

My Notes

Sign into see notes.