Reference Only
640310-3
Pin & Socket Connectors SOCKET 10-12 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.324 | $32.40 | |
| $0.305 | $152.50 | |
| $0.291 | $291.00 | |
| $0.287 | $459.20 | |
| $0.283 | $849.00 | |
| $0.233 | $2,330.00 | |
| $0.204 | $10,200.00 | |
| $0.163 | $163,000.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL

TE Connectivity
Crimpers / Crimping Tools PRO-CRIMPER 12-10

Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies PROCRIMPER DIE

Punches & Dies SDE UMNL 4.0-5.0mm2 ASSY

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes