Reference Only
640252-2
Headers & Wire Housings RCPT CONTACT 18-24G Reel of 6000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | CST-100 | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Wire Gauge | 24 AWG to 18 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
234,000In Stock
360,000 expected on from 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0221 | $132.60 | |
| $0.0218 | $261.60 | |
| $0.0216 | $388.80 | |
| $0.0214 | $642.00 | |
| $0.0212 | $1,272.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools PRO CRIMPER SL156

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACTION TOOL SC-156

Punches & Dies PROCRIMP DIE SL156

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156

Crimpers / Crimping Tools
Sign in to add projects and notes