Reference Only
640251-5
Headers & Wire Housings SL156 5P HSG W/O LCK
Datasheet
640251-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $1,100.00 | |
| $0.097 | $4,850.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 5P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Square post gold

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 5P Square post tin

TE Connectivity
Headers & Wire Housings 5P MTA156 HEADER

TE Connectivity
Headers & Wire Housings POLARIZED HDR RA 5P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Round post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER R.A. 5P Square post tin

TE Connectivity
Headers & Wire Housings 05P MTA156 HDR POL WO PEGS LF

TE Connectivity
Headers & Wire Housings 05P MTA156 HDR ASSY
Sign in to add projects and notes