Reference Only
640251-4
Headers & Wire Housings 04P SL156 HSG W/O RA
Datasheet
640251-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $55.00 | |
| $0.104 | $104.00 | |
| $0.098 | $245.00 | |
| $0.096 | $384.00 | |
| $0.087 | $652.50 | |
| $0.086 | $1,032.00 | |
| $0.083 | $2,075.00 | |
| $0.081 | $4,860.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 4P Square post tin

TE Connectivity
Headers & Wire Housings POLARIZED HDR RA 4P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 4P Square post gold

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 4P Round post tin

TE Connectivity
Headers & Wire Housings 04P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 4P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 4P Square post gold

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 4P Square post tin

TE Connectivity
Headers & Wire Housings HDR 04P VRT F-LOCK

TE Connectivity
Headers & Wire Housings HDR 4 POS VERT GOLD
Sign in to add projects and notes