Reference Only

640251-1

Headers & Wire Housings HSG REC 1X01C STD

Manufacturer:

Mfr Part:
640251-1

TTI Part:
640251-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions1 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesSL-156
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact TypeSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

19,750
On Order
19,750 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.053$1,060.00
$0.053$3,180.00
Need more?

My Notes

Sign into see notes.