Reference Only
640250-5
Headers & Wire Housings 5P HSG W/LCK RMP SL156
Datasheet
640250-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $16.10 | |
| $0.137 | $68.50 | |
| $0.134 | $134.00 | |
| $0.132 | $330.00 | |
| $0.13 | $1,300.00 | |
| $0.127 | $3,175.00 | |
| $0.125 | $6,250.00 | |
| $0.123 | $12,300.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR RA 5P Square post tin

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Square post gold

TE Connectivity
Headers & Wire Housings FLAT HEADER STRT 5P Square post tin

TE Connectivity
Headers & Wire Housings 5P MTA156 HEADER

TE Connectivity
Headers & Wire Housings FRCTN LK HDR STR 5P Round post tin

TE Connectivity
Headers & Wire Housings FLAT HEADER R.A. 5P Square post tin

TE Connectivity
Headers & Wire Housings 05P MTA156 HDR POL WO PEGS LF

TE Connectivity
Headers & Wire Housings 05P MTA156 HDR ASSY

TE Connectivity
Headers & Wire Housings 05P MTA156 POL HDR ASSY LF
Sign in to add projects and notes