Reference Only
640102-1
Terminals RING 18-14 030TPBR # Reel of 8000
Datasheet
640102-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 640 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 19.91 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8.69 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80,000 / Multiples: 80,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $6,480.00 | |
| $0.072 | $11,520.00 | |
| $0.067 | $37,520.00 | |
| $0.066 | $68,640.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-AT-E-FM-130F 240F-001-0256
Sign in to add projects and notes