Reference Only

640051-1

Terminals RING 18-14 #8 Reel of 6000

Manufacturer:

Mfr Part:
640051-1

TTI Part:
640051-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingUnplated
Contact MaterialStainless Steel
PackagingReel
Insulation MaterialNot Insulated
Length19.63 mm
MaterialSteel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.41 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.098$588.00
$0.086$3,096.00
$0.078$4,680.00
$0.076$8,208.00
$0.075$37,800.00
$0.075$75,600.00
Need more?

Associated Parts

2150008-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL

My Notes

Sign into see notes.