Reference Only
640024-1
Terminals 22-17 AWG RECEPTACLE
Datasheet
640024-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Barrel Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 17 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Series | 640 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 8.64 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $9.95 | |
| $0.166 | $830.00 | |
| $0.147 | $1,176.00 | |
| $0.145 | $1,740.00 | |
| $0.142 | $5,112.00 | |
| $0.14 | $8,400.00 | |
| $0.134 | $14,472.00 |
Need more?
My Notes
Sign into see notes.