Reference Only

63994-1

Terminals 250/205 FAST REC PCB

Manufacturer:

Mfr Part:
63994-1

TTI Part:
63994-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleSolder
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Mounting StylePCB
Contact PlatingTin
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.122$1,708.00
$0.121$13,552.00
Need more?
Sign in to add projects and notes