Reference Only

638865-1

Automotive Connectors CABLE SEAL 12AWG PWR TMR TERM

Manufacturer:

Mfr Part:
638865-1

TTI Part:
638865-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Max12 AWG
ColorBrown
Sealed / UnsealedSealed
SeriesSealed Sensor
PackagingEach
Housing MaterialSilicone Rubber
MaterialSilicone Rubber
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeSingle Wire Seal (SWS)

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

72,600In Stock

192,600 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.072$14.40
$0.07$70.00
$0.068$136.00
$0.067$335.00
$0.065$650.00
$0.063$1,575.00
$0.062$3,100.00
$0.06$6,000.00
Need more?
Sign in to add projects and notes