Reference Only
638551-2
Automotive Connectors CONTACT FEMALE 0.64MM SN 22
Datasheet
638551-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket | |
| Current Rating | 7.7 A | |
| Description/Function | AMP 0.64 Connector System, Automotive Terminals | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $763.00 | |
| $0.107 | $1,498.00 | |
| $0.105 | $2,940.00 | |
| $0.103 | $5,768.00 | |
| $0.101 | $8,484.00 | |
| $0.099 | $22,176.00 | |
| $0.097 | $43,456.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-055F066O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-055F 066O-001-0069
Sign in to add projects and notes