Reference Only
638551-1
Automotive Connectors CONT FEM 0.64MM Reel of 7000
Datasheet
638551-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Type | Socket | |
| Current Rating | 7.7 A | |
| Description/Function | AMP 0.64 Connector System, Automotive Terminals | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Quick Connect | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $721.00 | |
| $0.093 | $1,302.00 | |
| $0.087 | $2,436.00 | |
| $0.084 | $4,116.00 | |
| $0.082 | $6,888.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools 0.64 MM CONT PRO-CRIMPER

Crimpers / Crimping Tools OC-062F067F-CRIMP TOOLING KIT

Bench Top Tools OC-AT-S-FM-062F 067F-001-0069
Sign in to add projects and notes