Reference Only

63849-1

Terminals TAB .250 PCB

Manufacturer:

Mfr Part:
63849-1

TTI Part:
63849-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingBulk
Contact GenderSocket (Female)
Insulation MaterialNot Insulated
Length14.02 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.125$6.25
$0.104$10.40
$0.082$164.00
$0.08$480.00
$0.078$780.00
$0.077$1,540.00
$0.075$4,500.00
$0.073$18,980.00
Need more?

My Notes

Sign into see notes.