Reference Only
638112-1
Automotive Connectors HCDS PIN 18-14 CU/NI Reel of 4000
Datasheet
638112-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Gold | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Description/Function | AMPSEAL 16, Automotive Terminals | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Quick Connect | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | HDSF-16P-16C-AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
368,000
On Order
368,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $872.00 | |
| $0.215 | $1,720.00 | |
| $0.212 | $2,544.00 | |
| $0.209 | $3,344.00 | |
| $0.206 | $5,768.00 | |
| $0.203 | $9,744.00 | |
| $0.20 | $20,000.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors EXTRACTION TOOL
Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY

Bench Top Tools OC-AT-S-FA-100F-001- 0129
My Notes
Sign into see notes.