Reference Only
638078-3
Automotive Connectors PIN AU 18-14 AWG Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Material | Nickel | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Contact | |
| Wire Gauge Range | 18 AWG to 14 AWG | |
| Part # Aliases | HDSF-16P-16B-NI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $592.00 |
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
Associated Parts

TE Connectivity
Automotive Connectors CAP ASSY 12PS 14-18 RED

TE Connectivity
Automotive Connectors RECPT 2 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors 6P CAP ASSY KEY 1

TE Connectivity
Automotive Connectors RECPT 3 POS RED 18-14 AWG

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors RECPT 3 POS GRY 18-14 AWG

TE Connectivity
Automotive Connectors RECPT 2P 1 ROW GRN

TE Connectivity
Automotive Connectors RECPT 2 POS YEL 18-14 AWG

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors EXTRACTION TOOL
Sign in to add projects and notes