Reference Only

6376430-2

Automotive Connectors 0.64/1.0 135POS CAP ASSY

Manufacturer:

Mfr Part:
6376430-2

TTI Part:
6376430-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions135 Position
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
ColorNatural
Sealed / UnsealedUnsealed
PackagingTube
ApplicationPower, Signal
Length19.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width112.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

168In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$18.72$74.88
$18.53$222.36
$18.05$505.40
$17.19$893.88
$16.31$1,631.00
$15.69$2,635.92
$15.14$3,815.28
$14.98$6,711.04
Need more?

My Notes

Sign into see notes.