Reference Only

63697-1

Terminals REC187 FAST18-14 014 PTPBR

Manufacturer:

Mfr Part:
63697-1

TTI Part:
63697-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length17.78 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width5.72 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.093$2,232.00
$0.081$3,888.00
$0.08$5,760.00
$0.08$9,600.00
$0.079$39,816.00
$0.078$78,624.00
Need more?

Associated Parts

2150556-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-E-FM-110F 220F-001-0046
Sign in to add projects and notes