Reference Only

6368150-1

Modular Connectors / Ethernet Connectors MJ TE 8P CAT5 SHIELD TE 8P CAT5 SHIELD

Manufacturer:

Mfr Part:
6368150-1

TTI Part:
6368150-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
PackagingTube
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

10,440
On Order
10,440 expected on  from 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 29 / Multiples: 29)
Quantity Unit PriceExt. Price
$2.78$80.62
$2.75$159.50
$2.71$314.36
$2.67$696.87
$2.63$1,372.86
$2.60$2,262.00
Need more?

My Notes

Sign into see notes.