Reference Only

6368120-1

Modular Connectors / Ethernet Connectors MJ,8P,2PORT,UNSHLD CAT5

Manufacturer:

Mfr Part:
6368120-1

TTI Part:
6368120-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x2
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating200 mA, 1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Down
PackagingTray
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$3.65$164.25
$3.48$313.20
$3.38$456.30
$2.99$672.75
$2.89$1,300.50
$2.86$1,930.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes