Reference Only
63677-1
Terminals 312 FAST REC 12-16
Datasheet
63677-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 7.92 mm x 0.81 mm | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 312 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Not Insulated | |
| Length | 22.86 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 9.14 mm | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $1,428.00 | |
| $0.112 | $4,032.00 | |
| $0.105 | $6,300.00 | |
| $0.099 | $10,692.00 | |
| $0.093 | $46,872.00 | |
| $0.092 | $92,736.00 |
Need more?
My Notes
Sign into see notes.