Reference Only

6364372-1

USB Connectors RECP ASSY R/A 4P THRU-HOLE USB LF

Manufacturer:

Mfr Part:
6364372-1

TTI Part:
6364372-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
Mounting AngleRight Angle
PackagingEach
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$1.08$2,073.60
$1.07$6,163.20
$1.06$12,211.20
$1.05$28,224.00
$1.04$53,913.60
$0.96$97,689.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes