Reference Only

63625-1

Terminals SPLICE A 5000 -16000

Manufacturer:

Mfr Part:
63625-1

TTI Part:
63625-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialBrass
Series636
PackagingReel
Insulation MaterialNot Insulated
Length6.78 mm
MaterialBrass
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

147,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.083$290.50
Need more?

Associated Parts

2836971-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OCEAN_2.0_Applicator-S-180F
Sign in to add projects and notes