Reference Only

63622-1

Terminals REC AMVAR250FAST LIF 016BR

Manufacturer:

Mfr Part:
63622-1

TTI Part:
63622-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingGold
Contact MaterialBrass
Series250
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.133$2,660.00
$0.131$5,240.00
$0.13$7,800.00
$0.128$12,800.00
$0.127$63,500.00
$0.12$120,000.00
Need more?
Sign in to add projects and notes