Reference Only

63606-3

Terminals 187 FAST RECP LOCK

Manufacturer:

Mfr Part:
63606-3

TTI Part:
63606-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleTab Lock
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.144$2,592.00
$0.135$4,860.00
$0.127$6,858.00
$0.12$12,960.00
$0.112$56,448.00
$0.111$111,888.00
Need more?

My Notes

Sign into see notes.