Reference Only
63604-1
Terminals RECP .25 FLAG FAST Reel of 3500
Datasheet
63604-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Gender | Pin (Male) | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 17.02 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Mounting Style | Push-In | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Width | 7.62 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $346.50 | |
| $0.096 | $672.00 | |
| $0.089 | $1,246.00 | |
| $0.087 | $2,436.00 | |
| $0.086 | $4,816.00 | |
| $0.084 | $9,408.00 | |
| $0.079 | $39,539.50 |
Need more?
Sign in to add projects and notes