Reference Only
63602-1
Terminals RING 18-14 AWG
Datasheet
63602-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Stainless Steel | |
| Contact Plating | Unplated | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 31.62 mm | |
| Material | Stainless Steel | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | 636 | |
| Stud / Tab Size | 6.73 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Ring | |
| Width | 17.45 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $537.50 | |
| $0.213 | $1,597.50 | |
| $0.211 | $3,165.00 | |
| $0.208 | $6,240.00 | |
| $0.206 | $12,360.00 | |
| $0.184 | $22,080.00 | |
| $0.173 | $93,420.00 |
Need more?
Sign in to add projects and notes