Reference Only
63575-1
Terminals GROUND CLIP 0198 SST Reel of 1400
Datasheet
63575-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Ground Clip | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Length | 17.10 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $410.20 | |
| $0.288 | $806.40 | |
| $0.285 | $1,197.00 | |
| $0.28 | $1,960.00 | |
| $0.277 | $3,878.00 | |
| $0.274 | $7,672.00 | |
| $0.262 | $14,672.00 |
Need more?
Sign in to add projects and notes