Reference Only

63522-1

Terminals ASSY Z-DOK+6 HOST BOARD 56PR LF

Manufacturer:

Mfr Part:
63522-1

TTI Part:
63522-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max15 AWG
Mounting StylePush-In
Contact PlatingNickel
Contact MaterialSteel
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderFemale / Male
Insulation MaterialNot Insulated
Length38.1 mm
MaterialSteel
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.43 mm
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.151$1,359.00
$0.147$15,876.00
$0.145$73,080.00
Need more?

My Notes

Sign into see notes.