Reference Only
63512-1
Terminals NFLG-DSC 18-14 AWG Reel of 5000
Datasheet
63512-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.51 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Not Insulated | |
| Length | 19.18 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.25 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $1,890.00 | |
| $0.059 | $3,540.00 | |
| $0.056 | $6,720.00 | |
| $0.052 | $26,520.00 | |
| $0.051 | $52,020.00 |
Need more?
Sign in to add projects and notes