Reference Only
63508-1
Terminals 250 FLG FAST RCPT
Datasheet
63508-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Insulation Material | Not Insulated | |
| Length | 10.92 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,000In Stock
22,000 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,000 / Multiples: 11,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $935.00 | |
| $0.083 | $1,826.00 | |
| $0.077 | $3,388.00 | |
| $0.075 | $6,600.00 | |
| $0.074 | $39,072.00 |
Need more?
Sign in to add projects and notes