Reference Only

63459-2

Terminals MAG-MATE .25 F-TAB

Manufacturer:

Mfr Part:
63459-2

TTI Part:
63459-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeMagnet Wire
Termination StyleIDC
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max15 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Series634
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.106$5,300.00
$0.105$10,500.00
$0.10$25,000.00
$0.09$45,000.00
Need more?

My Notes

Sign into see notes.