Reference Only

63445-4

Crimpers / Crimping Tools 18-12 AWG .250 RCPT

Manufacturer:

Mfr Part:
63445-4

TTI Part:
63445-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCrimpers / Crimping Tools
ProductQuick Disconnects
TypeTab
PackagingReel
Product TypeCrimpers
Series250 FASTON
SubcategoryTools
TradenameFASTON

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.108$1,728.00
$0.101$3,232.00
$0.094$6,016.00
$0.089$9,968.00
Need more?
Sign in to add projects and notes