Reference Only
63445-2
Crimpers / Crimping Tools FAST RCPT 18-12 Reel of 4000
Datasheet
63445-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Compliance | UL; CSA | |
| Packaging | Reel | |
| Product Type | Crimpers | |
| Series | 250 FASTON | |
| Subcategory | Tools | |
| Tradename | FASTON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
376,000In Stock
328,000 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $456.00 | |
| $0.112 | $896.00 | |
| $0.11 | $1,320.00 | |
| $0.108 | $1,728.00 |
Need more?
Sign in to add projects and notes