Reference Only
63445-1
Crimpers / Crimping Tools .25 FLAG FAST RCPT
Datasheet
63445-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Packaging | Reel | |
| Product Type | Crimpers | |
| Series | 250 FASTON | |
| Subcategory | Tools | |
| Tradename | FASTON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
32,000 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.104 | $416.00 | |
| $0.102 | $816.00 | |
| $0.10 | $1,200.00 | |
| $0.098 | $1,568.00 | |
| $0.096 | $2,688.00 | |
| $0.094 | $4,512.00 | |
| $0.092 | $9,200.00 |
Need more?
Sign in to add projects and notes