Reference Only
6339488-1
Battery Contacts VERTICAL BATTERY CONNECTOR ASSY
Datasheet
6339488-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | Solder Pins | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Number of Contacts | 2 Contact | |
| Packaging | Tray | |
| Product Type | Battery Contacts | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $69.50 | |
| $1.36 | $136.00 | |
| $1.34 | $201.00 | |
| $1.32 | $330.00 | |
| $1.29 | $645.00 | |
| $1.27 | $1,270.00 | |
| $1.25 | $2,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes