Reference Only

63316-3

Terminals REC187 FLG FAST18-14 NPST

Manufacturer:

Mfr Part:
63316-3

TTI Part:
63316-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingNickel
Contact MaterialSteel
Series187 FASTON
TradenameFASTON
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.091$2,730.00
$0.088$5,280.00
$0.085$10,200.00
$0.082$41,820.00
$0.078$79,560.00
Need more?
Sign in to add projects and notes