Reference Only

63239-1

Automotive Connectors 250 POSI-L Reel of 6000

Manufacturer:

Mfr Part:
63239-1

TTI Part:
63239-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleQuick Connect
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Series632
PackagingReel
Contact MaterialBrass
Contact TypeSocket
Description/FunctionPositive Lock 250
Length23.22 mm
MaterialBrass
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60,000In Stock

24,000 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.159$954.00
$0.149$1,788.00
$0.146$2,628.00
$0.142$4,260.00
$0.133$7,182.00
$0.13$19,500.00
Need more?

Associated Parts

2150618-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OCEAN 2.0 APPLICATOR-E-155F220
Sign in to add projects and notes