Reference Only

63130-2

Terminals SPLICE 1970-4940 CMA Reel of 7500

Manufacturer:

Mfr Part:
63130-2

TTI Part:
63130-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max12 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length8.26 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.94 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

930,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.068$510.00
Need more?

Associated Parts

2151546-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-110F-001- 0271

My Notes

Sign into see notes.