Reference Only

63038-2

Terminals 250 FASTON TAB 032 B

Manufacturer:

Mfr Part:
63038-2

TTI Part:
63038-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingEach
ComplianceUL; CSA
Contact GenderSocket (Female)
Insulation MaterialNot Insulated
Length18.16 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

7,000In Stock

18,000 expected 05-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.106$106.00
Need more?
Sign in to add projects and notes