Reference Only

63011-1

Terminals 18-14 AWG .250 RCPT

Manufacturer:

Mfr Part:
63011-1

TTI Part:
63011-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
ComplianceUL; CSA
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length10.41 mm
MaterialBrass
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

33,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.086$946.00
$0.071$1,562.00
$0.057$2,508.00
$0.057$3,762.00
$0.054$5,940.00
$0.053$13,409.00
Need more?

Associated Parts

2150382-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-E-FA-110F 180O-001-0059
Sign in to add projects and notes