Reference Only
62787-1
Terminals RING 18-14 328 0245
Datasheet
62787-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 7.94 mm | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Unplated | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Material | Stainless Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $650.00 | |
| $0.257 | $1,285.00 | |
| $0.253 | $1,897.50 | |
| $0.25 | $6,250.00 | |
| $0.246 | $12,300.00 | |
| $0.243 | $24,300.00 | |
| $0.239 | $119,500.00 | |
| $0.236 | $236,000.00 |
Need more?
Sign in to add projects and notes