Reference Only

626541-1

Terminals ISOLADOR 4 WAY FASTIN-ON HSG

Manufacturer:

Mfr Part:
626541-1

TTI Part:
626541-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.461$16,596.00
$0.452$48,816.00
$0.444$179,820.00
$0.436$439,488.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.