Reference Only

626437-4

Terminals ELCETRO TAP ASSY

Manufacturer:

Mfr Part:
626437-4

TTI Part:
626437-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeTap
Termination StyleIDC
InsulationInsulated
Wire Gauge Max13 AWG
SeriesELECTRO-TAP
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.434$17,360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes