Reference Only

62628-1

Terminals 110 FAST TEST TAB 020TPCRS

Manufacturer:

Mfr Part:
62628-1

TTI Part:
62628-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size2.8 mm x 0.5 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialSteel
Series110 FASTON
TradenameFASTON
PackagingEach
ComplianceUL; CSA
Insulation MaterialNot Insulated
Length29.24 mm
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Width7.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.239$4,780.00
$0.23$23,000.00
$0.22$57,200.00
Need more?

My Notes

Sign into see notes.