Reference Only

62627-1

Terminals 250 FAST TEST TAB 032TPCRS

Manufacturer:

Mfr Part:
62627-1

TTI Part:
62627-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialSteel
Series250 FASTON
TradenameFASTON
PackagingEach
ComplianceUL; CSA
Insulation MaterialNot Insulated
Length25.65 mm
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.238$2,856.00
$0.186$20,088.00
$0.182$45,864.00
Need more?
Sign in to add projects and notes