Reference Only
62613-2
Terminals RING 12-10 10 0245 T Reel of 1800
Datasheet
62613-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 10 AWG | |
| Contact Plating | Tin | |
| Contact Material | Steel | |
| Series | 626 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 25.14 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 11.93 mm | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,200In Stock
14,400 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $183.60 | |
| $0.101 | $363.60 | |
| $0.10 | $540.00 | |
| $0.099 | $712.80 | |
| $0.098 | $882.00 | |
| $0.097 | $1,746.00 | |
| $0.096 | $4,492.80 |
Need more?
My Notes
Sign into see notes.