Reference Only

62612-2

Terminals 12-10AWG RING TERM

Manufacturer:

Mfr Part:
62612-2

TTI Part:
62612-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialSteel
Series626
PackagingReel
Insulation MaterialNot Insulated
Length25.14 mm
MaterialSteel
Product TypeTerminals
SubcategoryTerminals
Width11.93 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC85369095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

18,000In Stock

16,200 expected on  from 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.18$324.00
$0.177$637.20
$0.174$939.60
$0.172$1,857.60
$0.169$3,042.00
$0.166$5,677.20
$0.158$15,926.40
Need more?

My Notes

Sign into see notes.